5962-9161701MYA vs 5962-9166201MYA feature comparison

5962-9161701MYA Teledyne e2v

Buy Now

5962-9166201MYA Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP FPACK
Package Description DFP, QFL84,1.2SQ CAVITY UP, QFP-84
Pin Count 84 84
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
I/O Type COMMON COMMON
JESD-30 Code S-XQFP-F84 S-XQFP-F84
JESD-609 Code e0 e0
Length 29.21 mm 29.21 mm
Memory Density 131072 bit 65536 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 84 84
Number of Words 8192 words 4096 words
Number of Words Code 8000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX16 4KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP QFF
Package Equivalence Code QFL84,1.2SQ QFL84,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 3.56 mm 3.556 mm
Standby Current-Max 0.03 A 0.03 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.39 mA 0.39 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
Base Number Matches 3 5
Pbfree Code No
Rohs Code No
Manufacturer Package Code FP84
Date Of Intro 1994-01-01
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
Moisture Sensitivity Level 1
Output Enable YES
Peak Reflow Temperature (Cel) 240

Compare 5962-9161701MYA with alternatives

Compare 5962-9166201MYA with alternatives