5962-9166201MYA
vs
5962-9166206MYA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
QP SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
CAVITY UP, QFP-84
QFF, QFL84,1.2SQ
Pin Count
84
84
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
70 ns
45 ns
Additional Feature
INTERRUPT FLAG; ARBITER; SEMAPHORE
INTERRUPT FLAG; ARBITER; SEMAPHORE
JESD-609 Code
e0
e0
Length
29.21 mm
29.21 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
4KX16
4KX16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
QFF
QFF
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883
Seated Height-Max
3.556 mm
3.556 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.21 mm
29.21 mm
Base Number Matches
5
3
I/O Type
COMMON
JESD-30 Code
S-XQFP-F84
Number of Ports
2
Number of Terminals
84
Output Characteristics
3-STATE
Output Enable
YES
Package Equivalence Code
QFL84,1.2SQ
Package Shape
SQUARE
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.34 mA
Compare 5962-9166201MYA with alternatives
Compare 5962-9166206MYA with alternatives