5962-9161701MXA vs 5962-9161701MXX feature comparison

5962-9161701MXA Defense Logistics Agency

Buy Now Datasheet

5962-9161701MXX Teledyne e2v

Buy Now
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TELEDYNE E2V (UK) LTD
Package Description CERAMIC, PGA-84 CERAMIC, PGA-84
Reach Compliance Code unknown compliant
Access Time-Max 70 ns 70 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0
Memory Density 131072 bit 131072 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 84 84
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX16 8KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 5 3
Part Package Code PGA
Pin Count 84
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41

Compare 5962-9161701MXA with alternatives

Compare 5962-9161701MXX with alternatives