5962-9160001HXA
vs
AHF2805S/CH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED ANALOG
INFINEON TECHNOLOGIES AG
Package Description
,
PACKAGE-8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
40 V
Input Voltage-Min
16 V
28 V
Input Voltage-Nom
28 V
16 V
JESD-30 Code
R-XDIP-P
R-XDMA-P8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
12 W
12.24 W
Trim/Adjustable Output
NO
NO
Base Number Matches
2
3
Rohs Code
No
Length
36.83 mm
Load Regulation-Max
1%
Number of Terminals
8
Output Current-Max
2.4 A
Output Voltage-Max
5.1 V
Output Voltage-Min
4.9 V
Package Code
DIP
Package Equivalence Code
MODULE,8LEAD,.8
Screening Level
MIL-PRF-38534 Class H
Seated Height-Max
8.38 mm
Width
20.32 mm
Compare 5962-9160001HXA with alternatives
Compare AHF2805S/CH with alternatives