Part Details for 5962-9160001HXA by Advanced Analog
Overview of 5962-9160001HXA by Advanced Analog
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9160001HXA
5962-9160001HXA CAD Models
5962-9160001HXA Part Data Attributes
|
5962-9160001HXA
Advanced Analog
Buy Now
Datasheet
|
Compare Parts:
5962-9160001HXA
Advanced Analog
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ANALOG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDIP-P | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 5962-9160001HXA
This table gives cross-reference parts and alternative options found for 5962-9160001HXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9160001HXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AHF2805SF/CHPBF | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, HERMETIC SEALED PACKAGE-8 | 5962-9160001HXA vs AHF2805SF/CHPBF |
5962-9160001HXX | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, | 5962-9160001HXA vs 5962-9160001HXX |
AHF2805S | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | 5962-9160001HXA vs AHF2805S |
AHF2805S/CH | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid | 5962-9160001HXA vs AHF2805S/CH |
5962-9160001HZX | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, MODULE, FM-8 | 5962-9160001HXA vs 5962-9160001HZX |
AHF2805S/ES | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, MODULE, DIP-8 | 5962-9160001HXA vs AHF2805S/ES |
AHF2805SF/HBPBF | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, HERMETIC SEALED PACKAGE-8 | 5962-9160001HXA vs AHF2805SF/HBPBF |
AHF2805SF | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, MODULE, FM-8 | 5962-9160001HXA vs AHF2805SF |
AHF2805S/CH | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 12.24W, Hybrid, PACKAGE-8 | 5962-9160001HXA vs AHF2805S/CH |