5962-9154507MXA vs ATF2500CQ-20GC feature comparison

5962-9154507MXA QP Semiconductor

Buy Now

ATF2500CQ-20GC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC ATMEL CORP
Part Package Code LCC DIP
Package Description WQCCN, DIP, DIP40,.6
Pin Count 44 40
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK NO
Clock Frequency-Max 23 MHz 33 MHz
JESD-30 Code S-CQCC-N44 R-GDIP-T40
JESD-609 Code e0 e0
Length 16.55 mm 52.45 mm
Number of Dedicated Inputs 13 14
Number of I/O Lines 24 24
Number of Terminals 44 40
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 13 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code WQCCN DIP
Package Equivalence Code LCC44,.65SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, WINDOW IN-LINE
Programmable Logic Type UV PLD EE PLD
Propagation Delay 30 ns 20 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.05 mm 5.72 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.55 mm 15.24 mm
Base Number Matches 1 1
Rohs Code No
In-System Programmable NO
JTAG BST NO
Number of Macro Cells 24

Compare 5962-9154507MXA with alternatives

Compare ATF2500CQ-20GC with alternatives