5962-9154504MXA vs 5962-9154503MYA feature comparison

5962-9154504MXA Teledyne e2v

Buy Now

5962-9154503MYA Atmel Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD ATMEL CORP
Part Package Code LCC LCC
Package Description WINDOWED, CERAMIC, LCC-44 WQCCJ,
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 24 MACROCELLS
Clock Frequency-Max 50 MHz 33 MHz
In-System Programmable NO
JESD-30 Code S-XQCC-N44 S-CQCC-J44
JESD-609 Code e0 e0
JTAG BST NO
Length 16.55 mm 16.65 mm
Number of Dedicated Inputs 13 14
Number of I/O Lines 24 24
Number of Macro Cells 24
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 13 DEDICATED INPUTS, 24 I/O 14 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code WQCCN WQCCJ
Package Equivalence Code LCC44,.65SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 15 ns 30 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 3.05 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.55 mm 16.65 mm
Base Number Matches 3 3

Compare 5962-9154504MXA with alternatives

Compare 5962-9154503MYA with alternatives