5962-9154504MXA
vs
ATV2500L-35DM/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TELEDYNE E2V (UK) LTD
ATMEL CORP
Part Package Code
LCC
DIP
Package Description
WINDOWED, CERAMIC, LCC-44
0.600 INCH, WINDOWED, CERDIP-40
Pin Count
44
40
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
24 MACROCELLS
Clock Frequency-Max
50 MHz
28 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-XQCC-N44
R-GDIP-T40
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
16.55 mm
52.45 mm
Number of Dedicated Inputs
13
14
Number of I/O Lines
24
24
Number of Macro Cells
24
24
Number of Terminals
44
40
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
13 DEDICATED INPUTS, 24 I/O
14 DEDICATED INPUTS, 24 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
WQCCN
WDIP
Package Equivalence Code
LCC44,.65SQ
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, WINDOW
IN-LINE, WINDOW
Programmable Logic Type
UV PLD
UV PLD
Propagation Delay
15 ns
35 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
38535Q/M;38534H;883B
Seated Height-Max
3.05 mm
5.72 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.55 mm
15.24 mm
Base Number Matches
3
1
Compare 5962-9154504MXA with alternatives
Compare ATV2500L-35DM/883 with alternatives