5962-9154502MXC vs 5962-9154504MXA feature comparison

5962-9154502MXC Atmel Corporation

Buy Now

5962-9154504MXA Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP TELEDYNE E2V (UK) LTD
Package Description QCCN, WINDOWED, CERAMIC, LCC-44
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 40 MHz 50 MHz
JESD-30 Code S-CQCC-N44 S-XQCC-N44
Number of Dedicated Inputs 14 13
Number of I/O Lines 24 24
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 14 DEDICATED INPUTS, 24 I/O 13 DEDICATED INPUTS, 24 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN WQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Programmable Logic Type UV PLD UV PLD
Propagation Delay 25 ns 15 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 3
Rohs Code No
Part Package Code LCC
Pin Count 44
Additional Feature 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Length 16.55 mm
Number of Macro Cells 24
Package Equivalence Code LCC44,.65SQ
Screening Level MIL-STD-883
Seated Height-Max 3.05 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 16.55 mm

Compare 5962-9154502MXC with alternatives

Compare 5962-9154504MXA with alternatives