5962-9153101VXX
vs
100125DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
DIP, DIP24,.4
Pin Count
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Delay-Max
4.7 ns
4 ns
Interface IC Type
ECL TO TTL TRANSLATOR
ECL TO TTL TRANSLATOR
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Number of Bits
1
1
Number of Functions
6
6
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
TOTEM-POLE
Output Latch or Register
NONE
NONE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.4
DIP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
5.72 mm
5.72 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
ECL
BIPOLAR
Temperature Grade
MILITARY
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
3
Rohs Code
No
Input Characteristics
DIFFERENTIAL
JESD-609 Code
e0
Supply Current-Max
115 mA
Supply Voltage1-Max
-5.7 V
Supply Voltage1-Min
-4.2 V
Supply Voltage1-Nom
-5 V
Terminal Finish
TIN LEAD
Compare 5962-9153101VXX with alternatives
Compare 100125DC with alternatives