5962-9153101MXA vs 5962-9153101VXA feature comparison

5962-9153101MXA Teledyne e2v

Buy Now

5962-9153101VXA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP24,.4 DIP, DIP24,.4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 5.7 ns 5.7 ns
Interface IC Type ECL TO TTL TRANSLATOR ECL TO TTL TRANSLATOR
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Number of Bits 1 1
Number of Functions 6 6
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Latch or Register NONE NONE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.4 DIP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class V
Seated Height-Max 5.72 mm 5.72 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology ECL ECL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 3 1
Part Package Code DIP
Pin Count 24

Compare 5962-9153101MXA with alternatives

Compare 5962-9153101VXA with alternatives