5962-9095501MRX vs AD640BD feature comparison

5962-9095501MRX Analog Devices Inc

Buy Now Datasheet

AD640BD Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP DIP
Package Description DIP, CERAMIC, DIP-20
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type LOG OR ANTILOG AMPLIFIER LOG OR ANTILOG AMPLIFIER
Bandwidth-Nom 120 MHz 145 MHz
JESD-30 Code R-CDIP-T20 R-CDIP-T20
JESD-609 Code e0 e0
Length 25.4 mm 25.4 mm
Neg Supply Voltage-Max (Vsup) -7.5 V -7.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Negative Input Voltage-Max -2 V -2 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Positive Input Voltage-Max 0.3 V 0.3 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Current-Max (Isup) 60 mA 60 mA
Supply Voltage-Max (Vsup) 7.5 V 7.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Manufacturer Package Code D-20
Technology BIPOLAR

Compare 5962-9095501MRX with alternatives

Compare AD640BD with alternatives