AD640BD vs AD640BE feature comparison

AD640BD Analog Devices Inc

Buy Now Datasheet

AD640BE Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DIP QLCC
Package Description CERAMIC, DIP-20 CERAMIC, LCC-20
Pin Count 20 20
Manufacturer Package Code D-20 E-20-1
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Analog IC - Other Type LOG OR ANTILOG AMPLIFIER LOG OR ANTILOG AMPLIFIER
Bandwidth-Nom 145 MHz 145 MHz
JESD-30 Code R-CDIP-T20 S-CQCC-N20
JESD-609 Code e0 e4
Length 25.4 mm 8.89 mm
Neg Supply Voltage-Max (Vsup) -7.5 V -7.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Negative Input Voltage-Max -2 V -2 V
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP HQCCN
Package Equivalence Code DIP20,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG
Positive Input Voltage-Max 0.3 V 0.3 V
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 60 mA 60 mA
Supply Voltage-Max (Vsup) 7.5 V 7.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Gold (Au)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.89 mm
Base Number Matches 1 1
Samacsys Manufacturer Analog Devices
Seated Height-Max 2.54 mm

Compare AD640BD with alternatives

Compare AD640BE with alternatives