5962-9089503MCA vs ICL7650CPD feature comparison

5962-9089503MCA Texas Instruments

Buy Now Datasheet

ICL7650CPD Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CHOPPER-STAB
Average Bias Current-Max (IIB) 0.0005 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 120 dB
Common-mode Reject Ratio-Nom 140 dB 130 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0005 µA
Input Offset Voltage-Max 3 µV 10 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Length 19.56 mm 19.05 mm
Low-Bias YES
Low-Offset YES
Micropower NO
Neg Supply Voltage Limit-Max -8 V -9 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 4.572 mm
Slew Rate-Min 1.3 V/us
Slew Rate-Nom 2.8 V/us 2.5 V/us
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 8 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1900 2000
Voltage Gain-Min 1000000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
Moisture Sensitivity Level 1

Compare 5962-9089503MCA with alternatives

Compare ICL7650CPD with alternatives