ICL7650CPD vs 5962-9089503MPA feature comparison

ICL7650CPD Rochester Electronics LLC

Buy Now Datasheet

5962-9089503MPA Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 14 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.0005 µA
Common-mode Reject Ratio-Nom 130 dB 140 dB
Input Offset Voltage-Max 10 µV 3 µV
JESD-30 Code R-PDIP-T14 R-GDIP-T8
JESD-609 Code e0 e0
Length 19.05 mm 9.58 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -9 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 14 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Seated Height-Max 4.572 mm 5.08 mm
Slew Rate-Nom 2.5 V/us 2.8 V/us
Supply Voltage Limit-Max 9 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2000 1900
Width 7.62 mm 7.62 mm
Base Number Matches 4 1
Architecture CHOPPER-STAB
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 120 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0005 µA
Low-Bias YES
Low-Offset YES
Micropower NO
Packing Method TUBE
Power NO
Programmable Power NO
Screening Level MIL-PRF-38535
Slew Rate-Min 1.3 V/us
Supply Current-Max 2.5 mA
Voltage Gain-Min 1000000
Wideband NO

Compare ICL7650CPD with alternatives

Compare 5962-9089503MPA with alternatives