5962-9088108QPA
vs
LT1013IS8#TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
SOP,
Pin Count
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.038 µA
Bias Current-Max (IIB) @25C
0.07 µA
Common-mode Reject Ratio-Min
90 dB
97 dB
Common-mode Reject Ratio-Nom
105 dB
113 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.003 µA
Input Offset Voltage-Max
250 µV
400 µV
JESD-30 Code
R-GDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
9.58 mm
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-20 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Packing Method
TUBE
TR
Power
NO
Programmable Power
NO
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
1.752 mm
Slew Rate-Min
0.45 V/us
0.2 V/us
Slew Rate-Nom
0.5 V/us
0.4 V/us
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
20 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1700
Voltage Gain-Min
100000
500000
Wideband
NO
Width
7.62 mm
3.9 mm
Base Number Matches
1
2
Samacsys Manufacturer
Analog Devices
Moisture Sensitivity Level
1
Compare 5962-9088108QPA with alternatives
Compare LT1013IS8#TR with alternatives