5962-9088107QPA
vs
TLE2021AMFK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
QLCC
Package Description
DIP, DIP8,.3
QCCN, LCC20,.35SQ
Pin Count
8
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.09 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.07 µA
0.07 µA
Common-mode Reject Ratio-Min
85 dB
96 dB
Common-mode Reject Ratio-Nom
110 dB
115 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.003 µA
Input Offset Voltage-Max
200 µV
500 µV
JESD-30 Code
R-GDIP-T8
S-CQCC-N20
JESD-609 Code
e0
Length
9.58 mm
8.89 mm
Low-Bias
NO
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP8,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
2.03 mm
Slew Rate-Min
0.45 V/us
0.45 V/us
Slew Rate-Nom
0.5 V/us
0.65 V/us
Supply Current-Max
0.3 mA
0.3 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Unity Gain BW-Nom
1700
2000
Voltage Gain-Min
100000
500000
Wideband
NO
Width
7.62 mm
8.89 mm
Base Number Matches
1
1
Compare 5962-9088107QPA with alternatives
Compare TLE2021AMFK with alternatives