5962-9088104QPA vs TLE2021BMJG feature comparison

5962-9088104QPA Rochester Electronics LLC

Buy Now Datasheet

TLE2021BMJG Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, CERAMIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.09 µA 0.09 µA
Common-mode Reject Ratio-Nom 115 dB 110 dB
Input Offset Voltage-Max 500 µV 200 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
Length 9.58 mm 9.58 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -20 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 0.65 V/us 0.5 V/us
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish NOT SPECIFIED Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose MIL-STD-883 V
Unity Gain BW-Nom 2000 1700
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.07 µA
Common-mode Reject Ratio-Min 96 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.006 µA
JESD-609 Code e0
Low-Bias NO
Low-Offset YES
Micropower YES
Package Equivalence Code DIP8,.3
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 0.45 V/us
Supply Current-Max 0.3 mA
Voltage Gain-Min 500000
Wideband NO

Compare 5962-9088104QPA with alternatives

Compare TLE2021BMJG with alternatives