5962-9087001MKA
vs
SN54BCT543WR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, FP-24
DFP,
Reach Compliance Code
unknown
unknown
Family
BCT/FBT
BCT/FBT
JESD-30 Code
R-GDFP-F24
R-GDFP-F24
JESD-609 Code
e0
Length
14.355 mm
14.36 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Propagation Delay (tpd)
13.9 ns
13.2 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.29 mm
2.29 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
9.085 mm
9.09 mm
Base Number Matches
2
1
Part Package Code
DFP
Pin Count
24
HTS Code
8542.39.00.01
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
71 mA
Compare 5962-9087001MKA with alternatives
Compare SN54BCT543WR with alternatives