5962-9087001MKA vs SN54BCT543JT-00 feature comparison

5962-9087001MKA Defense Logistics Agency

Buy Now

SN54BCT543JT-00 Texas Instruments

Buy Now Datasheet
No
Obsolete Obsolete
DEFENSE LOGISTICS AGENCY TEXAS INSTRUMENTS INC
CERAMIC, FP-24 DIP,
unknown unknown
BCT/FBT BCT/FBT
R-GDFP-F24 R-GDIP-T24
e0
14.355 mm 32.005 mm
REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
8 8
1 1
2 2
24 24
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DFP DIP
RECTANGULAR RECTANGULAR
FLATPACK IN-LINE
13.9 ns 13.2 ns
Not Qualified Not Qualified
MIL-STD-883
2.29 mm 5.08 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES NO
BICMOS BICMOS
MILITARY MILITARY
TIN LEAD
FLAT THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
9.085 mm 7.62 mm
2 1
8542.39.00.01
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
50 pF
71 mA

Compare 5962-9087001MKA with alternatives

Compare SN54BCT543JT-00 with alternatives