5962-9085401KYC vs HCPL-5501#100 feature comparison

5962-9085401KYC Broadcom Limited

Buy Now Datasheet

HCPL-5501#100 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Current Transfer Ratio-Min 9% 9%
Data Rate-Nom 0.4 MBps 0.4 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.9 V 1.9 V
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e4 e0
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.05 W 0.05 W
Response Time-Max 0.000006 s 0.000006 s
Supply Voltage-Min 2 V 2 V
Surface Mount NO YES
Terminal Finish NICKEL GOLD Tin/Lead (Sn/Pb)
Base Number Matches 1 2
Hysteresis Ratio-Nom 0.0125

Compare 5962-9085401KYC with alternatives

Compare HCPL-5501#100 with alternatives