5962-9085401KYC
vs
5962-9085401HYX
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
BROADCOM INC
|
Package Description |
HERMETIC SEALED, DIP-8
|
HERMETIC SEALED, CERAMIC, DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Configuration |
SINGLE
|
COMPLEX
|
Current Transfer Ratio-Min |
9%
|
|
Data Rate-Nom |
0.4 MBps
|
0.4 MBps
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
1.9 V
|
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.05 W
|
|
Response Time-Max |
0.000006 s
|
|
Supply Voltage-Min |
2 V
|
2 V
|
Surface Mount |
NO
|
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
Yes
|
Hysteresis Ratio-Nom |
|
0.0125
|
|
|
|
Compare 5962-9085401KYC with alternatives
Compare 5962-9085401HYX with alternatives