5962-9083802HXA vs MSK164 feature comparison

5962-9083802HXA International Rectifier

Buy Now

MSK164 MS Kennedy Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP MS KENNEDY CORP
Part Package Code TO-3 DFM
Package Description , CAN8/9,.5FL ,
Pin Count 12 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 90 dB 94 dB
Frequency Compensation YES
Input Offset Voltage-Max 1000 µV 30000 µV
JESD-30 Code O-MBFM-P12 R-XDFM-P14
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -37 V -150 V
Number of Functions 2 1
Number of Terminals 12 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material METAL UNSPECIFIED
Package Equivalence Code CAN8/9,.5FL
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power YES
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 6 V/us
Supply Current-Max 60 mA
Supply Voltage Limit-Max 40 V 175 V
Supply Voltage-Nom (Vsup) 37 V 150 V
Surface Mount NO NO
Technology BIPOLAR MOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM DUAL
Voltage Gain-Min 20000
Wideband NO
Base Number Matches 2 1
Neg Supply Voltage Limit-Max -175 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Slew Rate-Nom 40 V/us
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-9083802HXA with alternatives

Compare MSK164 with alternatives