MSK164
vs
OPA2541BM
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MS KENNEDY CORP
TEXAS INSTRUMENTS INC
Part Package Code
DFM
TO-204AA
Package Description
,
TO-3, 8 PIN
Pin Count
14
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
0.00005 µA
Common-mode Reject Ratio-Nom
94 dB
106 dB
Input Offset Voltage-Max
30000 µV
1000 µV
JESD-30 Code
R-XDFM-P14
O-MBFM-P8
Neg Supply Voltage Limit-Max
-175 V
-40 V
Neg Supply Voltage-Nom (Vsup)
-150 V
-35 V
Number of Functions
1
2
Number of Terminals
14
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
40 V/us
8 V/us
Supply Voltage Limit-Max
175 V
40 V
Supply Voltage-Nom (Vsup)
150 V
35 V
Surface Mount
NO
NO
Technology
MOS
BIPOLAR
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
2
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Min
95 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00003 µA
Length
38.86 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Package Code
TO-3
Package Equivalence Code
CAN8/9,.5FL
Packing Method
TUBE
Power
YES
Programmable Power
NO
Seated Height-Max
7.62 mm
Slew Rate-Min
6 V/us
Supply Current-Max
50 mA
Terminal Finish
Nickel (Ni)
Terminal Pitch
6.35 mm
Unity Gain BW-Nom
1600
Voltage Gain-Min
32000
Wideband
NO
Width
25.4 mm
Compare MSK164 with alternatives
Compare OPA2541BM with alternatives