5962-9082801HXC vs 8508902YA feature comparison

5962-9082801HXC Defense Logistics Agency

Buy Now

8508902YA

Part not found

Search for 8508902YA
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description FM-8
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA
Common-mode Reject Ratio-Nom 74 dB
Input Offset Voltage-Max 6000 µV
JESD-30 Code O-XBFM-P8
JESD-609 Code e4
Neg Supply Voltage Limit-Max -50 V
Neg Supply Voltage-Nom (Vsup) -40 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Qualified
Screening Level MIL-PRF-38534 Class H
Supply Voltage Limit-Max 50 V
Supply Voltage-Nom (Vsup) 40 V
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Base Number Matches 1

Compare 5962-9082801HXC with alternatives