5962-9080701MPA vs OPA124UA feature comparison

5962-9080701MPA Rochester Electronics LLC

Buy Now Datasheet

OPA124UA Burr-Brown Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC BURR-BROWN CORP
Part Package Code DIP
Package Description CERAMIC, DIP-8
Pin Count 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.03 µA 0.000002 µA
Common-mode Reject Ratio-Nom 82 dB 100 dB
Input Offset Voltage-Max 6000 µV 500 µV
JESD-30 Code R-CDIP-T8 R-PDSO-G8
Length 9.58 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -19 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Nom 3.4 V/us 2 V/us
Supply Voltage Limit-Max 19 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO YES
Technology BIFET BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Finish NOT SPECIFIED Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose MIL-STD-883 V
Unity Gain BW-Nom 1300 1500
Width 7.62 mm
Base Number Matches 3 3
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.000002 µA
Common-mode Reject Ratio-Min 94 dB
Frequency Compensation YES
JESD-609 Code e0
Low-Bias YES
Low-Offset YES
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Slew Rate-Min 1 V/us
Supply Current-Max 3.5 mA
Voltage Gain-Min 200000

Compare 5962-9080701MPA with alternatives