5962-9076603QFX
vs
FIN1048MX_NL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
SOIC
Package Description
DFP,
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
V.11; EIA-422-A; EIA-423-A; EIA-485
EIA-644; TIA-644
JESD-30 Code
R-GDFP-F16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
10.2 mm
9.9 mm
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
35 ns
2.5 ns
Receiver Number of Bits
4
4
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
2.03 mm
1.75 mm
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.75 V
3 V
Supply Voltage-Nom
5 V
3.3 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.73 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Moisture Sensitivity Level
1
Output Low Current-Max
0.008 A
Package Equivalence Code
SOP16,.25
Supply Current-Max
15 mA
Compare 5962-9076603QFX with alternatives
Compare FIN1048MX_NL with alternatives