5962-9076601MFX vs 5962-9583301VZX feature comparison

5962-9076601MFX National Semiconductor Corporation

Buy Now Datasheet

5962-9583301VZX Texas Instruments

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DFP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422-A; EIA-423-A; EIA-485 IEEE 1596.3
JESD-30 Code R-GDFP-F16 R-CDSO-G16
Length 9.6645 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 30 ns
Receiver Number of Bits 4
Screening Level MIL-STD-883 MIL-PRF-38535 Class V
Seated Height-Max 2.032 mm 2.33 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.604 mm 6.35 mm
Base Number Matches 2 2
Differential Output YES
Driver Number of Bits 4
Package Equivalence Code SOP16,.4
Transmit Delay-Max 5 ns

Compare 5962-9076601MFX with alternatives

Compare 5962-9583301VZX with alternatives