5962-9076504Q2A vs FIN1532MX feature comparison

5962-9076504Q2A Defense Logistics Agency

Buy Now Datasheet

FIN1532MX Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY FAIRCHILD SEMICONDUCTOR CORP
Package Description CERAMIC, LCC-20 0.150 INCH, MS-012, SOIC-16
Reach Compliance Code unknown compliant
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD DIFFERENTIAL
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-485 EIA-644; TIA-644
JESD-30 Code S-CQCC-N20 R-PDSO-G16
JESD-609 Code e0 e3
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20(UNSPEC) SOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
Manufacturer Package Code 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 9.9 mm
Moisture Sensitivity Level 1
Output Low Current-Max 0.008 A
Peak Reflow Temperature (Cel) 260
Receive Delay-Max 3 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm
Supply Current-Max 22 mA
Technology CMOS
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare 5962-9076504Q2A with alternatives

Compare FIN1532MX with alternatives