5962-9076502M2A
vs
AM26C31QDBR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QLCC
|
SOIC
|
Package Description |
QCCN,
|
SSOP, SSOP16,.3
|
Pin Count |
20
|
16
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
4
|
4
|
Interface IC Type |
LINE DRIVER
|
LINE DRIVER
|
Interface Standard |
EIA-485; EIA-422
|
EIA-422-B; TIA-422-B; V.11
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G16
|
Length |
8.89 mm
|
6.2 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
1.91 mm
|
2 mm
|
Supply Current-Max |
50 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Supply Voltage1-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BICMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Transmit Delay-Max |
25 ns
|
12 ns
|
Width |
8.89 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
High Level Input Current-Max |
|
0.000001 A
|
Input Characteristics |
|
STANDARD
|
Out Swing-Min |
|
2 V
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
SSOP16,.3
|
Receive Delay-Max |
|
|
|
|
|
Compare 5962-9076502M2A with alternatives
Compare AM26C31QDBR with alternatives