5962-9067801MXC
vs
5962-9067802MXC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
,
|
,
|
Pin Count |
68
|
68
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
24
|
24
|
Bit Size |
16
|
16
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
20 MHz
|
25 MHz
|
External Data Bus Width |
16
|
16
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-CPGA-P68
|
R-CPGA-P68
|
JESD-609 Code |
e4
|
e4
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
2
|
2
|
Number of Serial I/Os |
|
|
Number of Terminals |
68
|
68
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
0
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Speed |
10 MHz
|
12 MHz
|
Supply Current-Max |
185 mA
|
220 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962-9067801MXC with alternatives
Compare 5962-9067802MXC with alternatives