5962-9060001PA vs OPA621KP feature comparison

5962-9060001PA Rochester Electronics LLC

Buy Now

OPA621KP Burr-Brown Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC BURR-BROWN CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP-8
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 20 µA 30 µA
Common-mode Reject Ratio-Nom 45 dB 75 dB
Frequency Compensation YES YES (AVCL>=2)
Input Offset Voltage-Max 9000 µV 1000 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Slew Rate-Min 430 V/us 350 V/us
Supply Current-Max 18 mA 30 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Wideband YES
Width 7.62 mm
Base Number Matches 3 3
Rohs Code No
Average Bias Current-Max (IIB) 40 µA
Slew Rate-Nom 500 V/us
Unity Gain BW-Nom 500000
Voltage Gain-Min 160

Compare 5962-9060001PA with alternatives

Compare OPA621KP with alternatives