5962-9054301MXA vs 5962-9054301MXX feature comparison

5962-9054301MXA Rochester Electronics LLC

Buy Now Datasheet

5962-9054301MXX Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC HARRIS SEMICONDUCTOR
Part Package Code QFN
Package Description , QCCN,
Pin Count 44
Reach Compliance Code unknown unknown
Address Bus Width 16 8
Bus Compatibility 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max 8 MHz 5 MHz
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N44 S-CQCC-N44
JESD-609 Code e0
Number of DMA Channels 4 4
Number of Terminals 44 44
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status MILITARY Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 3 2
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Package Code QCCN

Compare 5962-9054301MXX with alternatives