5962-9053601PA
vs
OP260GP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
ANALOG DEVICES INC
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
56 dB
58 dB
Input Offset Voltage-Max
3500 µV
10000 µV
JESD-30 Code
R-GDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.33 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
90000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Package Description
PLASTIC, MINI, DIP-8
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
15 µA
Bias Current-Max (IIB) @25C
15 µA
Common-mode Reject Ratio-Min
50 dB
Frequency Compensation
YES
Length
9.88 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-18 V
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Slew Rate-Min
300 V/us
Slew Rate-Nom
1000 V/us
Supply Current-Max
11.5 mA
Supply Voltage Limit-Max
18 V
Wideband
NO
Compare 5962-9053601PA with alternatives
Compare OP260GP with alternatives