5962-9053601PA vs OP260AJ/883 feature comparison

5962-9053601PA Precision Monolithics Inc

Buy Now

OP260AJ/883 Precision Monolithics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC PRECISION MONOLITHICS INC
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 56 dB 58 dB
Input Offset Voltage-Max 3500 µV 6000 µV
JESD-30 Code R-GDIP-T8 O-MBCY-W8
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED METAL
Package Code DIP
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 90000
Width 7.62 mm
Base Number Matches 3 2
Rohs Code No
Package Description METAL CAN, TO-99, 8 PIN
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 8 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -18 V
Package Equivalence Code CAN8,.2
Power NO
Programmable Power NO
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 375 V/us
Slew Rate-Nom 1000 V/us
Supply Current-Max 11.5 mA
Supply Voltage Limit-Max 18 V
Wideband NO

Compare 5962-9053601PA with alternatives

Compare OP260AJ/883 with alternatives