5962-90536012A
vs
OP-271GBC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
PRECISION MONOLITHICS INC
Part Package Code
QLCC
Package Description
QCCN,
DIE, DIE OR CHIP
Pin Count
20
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
56 dB
100 dB
Input Offset Voltage-Max
3500 µV
300 µV
JESD-30 Code
S-CQCC-N20
X-XUUC-N8
JESD-609 Code
e0
Length
8.89 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
20
8
Operating Temperature-Max
125 °C
25 °C
Operating Temperature-Min
-55 °C
25 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QCCN
DIE
Package Shape
SQUARE
UNSPECIFIED
Package Style
CHIP CARRIER
UNCASED CHIP
Peak Reflow Temperature (Cel)
220
Qualification Status
MILITARY
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
UPPER
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
90000
Width
8.89 mm
Base Number Matches
3
2
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.04 µA
Bias Current-Max (IIB) @25C
0.04 µA
Frequency Compensation
YES
Low-Offset
YES
Neg Supply Voltage Limit-Max
-18 V
Package Equivalence Code
DIE OR CHIP
Screening Level
MIL-STD-883 Class B (Modified)
Slew Rate-Min
5.5 V/us
Supply Current-Max
6.5 mA
Supply Voltage Limit-Max
18 V
Voltage Gain-Min
200000
Compare 5962-90536012A with alternatives
Compare OP-271GBC with alternatives