5962-90536012A
vs
AD823ARZ-R7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
QLCC
SOIC
Package Description
QCCN,
SOP,
Pin Count
20
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
56 dB
76 dB
Input Offset Voltage-Max
3500 µV
3500 µV
JESD-30 Code
S-CQCC-N20
R-PDSO-G8
JESD-609 Code
e0
e3
Length
8.89 mm
4.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
20
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Peak Reflow Temperature (Cel)
220
260
Qualification Status
MILITARY
Seated Height-Max
2.54 mm
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Unity Gain BW-Nom
90000
Width
8.89 mm
3.9 mm
Base Number Matches
3
2
Average Bias Current-Max (IIB)
0.00003 µA
Neg Supply Voltage Limit-Max
-18 V
Slew Rate-Nom
25 V/us
Supply Voltage Limit-Max
18 V
Compare 5962-90536012A with alternatives
Compare AD823ARZ-R7 with alternatives