5962-8994802MNC vs XC3020-50CB100M feature comparison

5962-8994802MNC AMD Xilinx

Buy Now Datasheet

XC3020-50CB100M AMD Xilinx

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description GQFF, GQFF,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 9 ns
JESD-30 Code S-CQFP-F100 S-CQFP-F100
JESD-609 Code e4
Length 19.05 mm 19.05 mm
Number of Terminals 100 100
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Equivalence Code TPAK100,2.6SQ,25 TPAK100,2.6SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.429 mm 2.921 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 19.05 mm 19.05 mm
Base Number Matches 1 2
Additional Feature 256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
Clock Frequency-Max 50 MHz
Number of CLBs 64
Number of Equivalent Gates 1000
Number of Inputs 64
Number of Outputs 64
Organization 64 CLBS, 1000 GATES
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare 5962-8994802MNC with alternatives

Compare XC3020-50CB100M with alternatives