5962-8987708JA vs SP239AES feature comparison

5962-8987708JA Maxim Integrated Products

Buy Now

SP239AES Sipex Corporation

Buy Now Datasheet
No
No No
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC SIPEX CORP
DIP
DIP, DIP24,.3 DIP, DIP24,.3
24
not_compliant unknown
EAR99
8542.39.00.01
NO NO
3 3
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232 EIA-232-D; V.28
R-GDIP-T24 R-PDIP-T24
e0 e0
1
3 3
24 24
125 °C 85 °C
-55 °C -40 °C
10 V 10 V
0.0016 A 0.0032 A
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
DIP24,.3 DIP24,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
10000 ns
5 5
MIL-STD-883
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY INDUSTRIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
1 1
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
30.92 mm
TOTEM-POLE
INVERTED
5.334 mm
1 mA
13.2 V
8.5 V
12 V
7.62 mm

Compare 5962-8987708JA with alternatives

Compare SP239AES with alternatives