5962-8987705JX vs SP237AES-L feature comparison

5962-8987705JX Maxim Integrated Products

Buy Now

SP237AES-L Sipex Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC SIPEX CORP
Part Package Code DIP
Package Description DIP, DIP, DIP24,.3
Pin Count 24
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 5
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232-D; V.28
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0 e3
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns
Receiver Number of Bits 3 3
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code Yes
Length 30.92 mm
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Equivalence Code DIP24,.3
Seated Height-Max 5.334 mm
Supply Current-Max 10 mA
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 5962-8987705JX with alternatives

Compare SP237AES-L with alternatives