5962-8987705JX vs MAX239CNG+ feature comparison

5962-8987705JX Maxim Integrated Products

Buy Now

MAX239CNG+ Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ANALOG DEVICES INC
Part Package Code DIP 24-PDIP-300_MIL
Package Description DIP, DIP-24
Pin Count 24 24
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 4 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232 EIA-232-E; TIA-232-E; V.28; V.24
JESD-30 Code R-GDIP-T24 R-PDIP-T24
JESD-609 Code e0 e3
Number of Functions 3 3
Number of Terminals 24 24
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 10000 ns 10000 ns
Receiver Number of Bits 3 5
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code 24-PDIP-300_MIL
Date Of Intro 1998-06-25
Samacsys Manufacturer Analog Devices
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Length 30.545 mm
Moisture Sensitivity Level 1
Out Swing-Min 10 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code DIP24,.3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.572 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 10000 ns
Width 7.62 mm

Compare 5962-8987705JX with alternatives

Compare MAX239CNG+ with alternatives