5962-89877012C
vs
TC232IPE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Part Package Code
20-LCC-N/A
Pin Count
20
Manufacturer Package Code
20-LCC-N/A
Date Of Intro
1998-06-25
Samacsys Manufacturer
Analog Devices
Differential Output
NO
NO
Driver Number of Bits
2
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
S-CQCC-N20
R-PDIP-T16
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Out Swing-Min
10 V
10 V
Output Low Current-Max
0.0032 A
0.0032 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
10000 ns
Receiver Number of Bits
2
Screening Level
MIL-STD-883
Supply Current-Max
10 mA
10 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Base Number Matches
2
2
Rohs Code
No
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.0002 A
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 5962-89877012C with alternatives