5962-8987101GA
vs
CMP01CJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Package Description
0.370 X 0.185 INCH, CAN-8
TO-99
Reach Compliance Code
unknown
unknown
kg CO2e/kg
12.4
12.4
Average Weight (mg)
1023
1014.45
CO2e (mg)
12685.2
12579.179
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.6 µA
1.2 µA
Input Offset Voltage-Max
1600 µV
4300 µV
JESD-30 Code
O-XBCY-X8
O-MBCY-W8
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
180 ns
150 ns
Screening Level
MIL-STD-883
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
UNSPECIFIED
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
3
2
Rohs Code
No
Bias Current-Max (IIB) @25C
0.9 µA
JESD-609 Code
e0
Output Type
TOTEM POLE
Supply Current-Max
8.5 mA
Terminal Finish
TIN LEAD
Compare 5962-8987101GA with alternatives
Compare CMP01CJ with alternatives