5962-8987001XA
vs
LM120H-8.0/883
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LINFINITY MICROELECTRONICS
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e0
|
e0
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Package Description |
|
, CAN3/4,.2
|
Adjustability |
|
FIXED
|
Input Voltage Absolute-Max |
|
25 V
|
Input Voltage-Max |
|
25 V
|
Input Voltage-Min |
|
10.5 V
|
JESD-30 Code |
|
O-MBCY-W3
|
Line Regulation-Max |
|
0.025%
|
Load Regulation-Max |
|
0.025%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Current1-Max |
|
0.2 A
|
Output Voltage1-Max |
|
8.35 V
|
Output Voltage1-Min |
|
7.65 V
|
Output Voltage1-Nom |
|
8 V
|
Package Body Material |
|
METAL
|
Package Code |
|
BCY
|
Package Equivalence Code |
|
CAN3/4,.2
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Screening Level |
|
MIL-STD-883
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Voltage Tolerance-Max |
|
4%
|
|
|
|
Compare 5962-8987001XA with alternatives
Compare LM120H-8.0/883 with alternatives