LM120H-8.0/883 vs LM7908-TO39 feature comparison

LM120H-8.0/883 National Semiconductor Corporation

Buy Now Datasheet

LM7908-TO39 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Package Description , CAN3/4,.2 TO-39,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Input Voltage Absolute-Max 25 V
Input Voltage-Max 25 V
Input Voltage-Min 10.5 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Line Regulation-Max 0.025%
Load Regulation-Max 0.025%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 0.2 A 1.5 A
Output Voltage1-Max 8.35 V 8.32 V
Output Voltage1-Min 7.65 V 7.68 V
Output Voltage1-Nom 8 V 8 V
Package Body Material METAL METAL
Package Code BCY TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 4%
Base Number Matches 3 2
Part Package Code TO-39
Pin Count 3

Compare LM120H-8.0/883 with alternatives

Compare LM7908-TO39 with alternatives