5962-8986306XX vs IDT7201LA30DGB feature comparison

5962-8986306XX QP Semiconductor

Buy Now

IDT7201LA30DGB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIP, DIP, DIP28,.6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 30 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 35 ns 40 ns
JESD-30 Code R-GDIP-T28 R-GDIP-T28
Length 37.338 mm 37.211 mm
Memory Density 4608 bit 4608 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512X9 512X9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 28
JESD-609 Code e3
Memory IC Type OTHER FIFO
Package Equivalence Code DIP28,.6
Screening Level MIL-STD-883 Class B
Standby Current-Max 0.015 A
Supply Current-Max 0.1 mA
Terminal Finish MATTE TIN

Compare 5962-8986306XX with alternatives

Compare IDT7201LA30DGB with alternatives