5962-8986305YX vs IDT7201LA30DBG feature comparison

5962-8986305YX Teledyne e2v

Buy Now

IDT7201LA30DBG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 30 ns 30 ns
Cycle Time 40 ns 40 ns
JESD-30 Code R-XDIP-T28 R-GDIP-T28
Memory Density 4608 bit 4608 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512X9 512X9
Output Enable NO NO
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature RETRANSMIT
JESD-609 Code e3
Length 37.211 mm
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Current-Max 0.1 mA
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare 5962-8986305YX with alternatives

Compare IDT7201LA30DBG with alternatives