5962-8986302ZA vs 5962-8986304ZX feature comparison

5962-8986302ZA QP Semiconductor

Buy Now

5962-8986304ZX QP Semiconductor

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC QP SEMICONDUCTOR INC
Package Description QCCN, QCCN,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 65 ns 40 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 80 ns 50 ns
JESD-30 Code R-CQCC-N32 R-XQCC-N32
JESD-609 Code e0
Length 13.97 mm 13.97 mm
Memory Density 4608 bit 4608 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512X9 512X9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 4 6

Compare 5962-8986302ZA with alternatives

Compare 5962-8986304ZX with alternatives