5962-8986304ZX vs 5962-9324903MXA feature comparison

5962-8986304ZX Teledyne e2v

Buy Now

5962-9324903MXA Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCN, QCCN, LCC32,.45X.55
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 40 ns 25 ns
Additional Feature RETRANSMIT
Cycle Time 50 ns 25 ns
JESD-30 Code R-XQCC-N32 R-CQCC-N32
Length 13.97 mm
Memory Density 4608 bit 4608 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512X9 512X9
Output Enable NO YES
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Seated Height-Max 3.048 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 6 1
Part Package Code QFJ
Pin Count 32
Clock Frequency-Max (fCLK) 40 MHz
JESD-609 Code e0
Memory IC Type OTHER FIFO
Package Equivalence Code LCC32,.45X.55
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare 5962-8986304ZX with alternatives

Compare 5962-9324903MXA with alternatives