5962-89841163A vs PALCE22V10H-10JI/5 feature comparison

5962-89841163A Teledyne e2v

Buy Now

PALCE22V10H-10JI/5 Lattice Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC LATTICE SEMICONDUCTOR CORP
Package Description QCCN, QCCJ, LDCC28,.5SQ
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 83.3 MHz 83.3 MHz
JESD-30 Code S-CQCC-N28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.43 mm 11.5062 mm
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 28 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535; MIL-STD-883
Seated Height-Max 2.54 mm 4.572 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.5062 mm
Base Number Matches 3 4
Rohs Code No
Part Package Code QLCC
Pin Count 28
Additional Feature 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS
Architecture PAL-TYPE
Moisture Sensitivity Level 1
Number of Inputs 22
Number of Outputs 10
Number of Product Terms 132
Package Equivalence Code LDCC28,.5SQ
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare 5962-89841163A with alternatives

Compare PALCE22V10H-10JI/5 with alternatives